Part Details for CD40174BFMSR by Intersil Corporation
Overview of CD40174BFMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40174BFMSR
CD40174BFMSR CAD Models
CD40174BFMSR Part Data Attributes
|
CD40174BFMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40174BFMSR
Intersil Corporation
4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3.5 MHz |
Alternate Parts for CD40174BFMSR
This table gives cross-reference parts and alternative options found for CD40174BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40174BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40174BE98 | CD40174BE98 | Intersil Corporation | CD40174BFMSR vs CD40174BE98 |
CD40174BE | CMOS Hex D-Type Flip-Flop 16-PDIP -55 to 125 | Texas Instruments | CD40174BFMSR vs CD40174BE |
CD40174BDMSR | CMOS Hex D-Type Flip-Flop, SBDIP, /Tube | Renesas Electronics Corporation | CD40174BFMSR vs CD40174BDMSR |
5962R9660501VEX | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD40174BFMSR vs 5962R9660501VEX |
HEF40174BDB | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | CD40174BFMSR vs HEF40174BDB |
CD40174BDMSH | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40174BFMSR vs CD40174BDMSH |
5962-01-307-0958 | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, PDIP16, | Fairchild Semiconductor Corporation | CD40174BFMSR vs 5962-01-307-0958 |
TC40174BP | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | CD40174BFMSR vs TC40174BP |
HCF40174BEY | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40174BFMSR vs HCF40174BEY |
CD40174BE | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD40174BFMSR vs CD40174BE |