Logic
CD40161BEE4
Texas Instruments
Description: CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125

Overview of CD40161BEE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for CD40161BEE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CD40161 - Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 25
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

CAD Models for CD40161BEE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD40161BEE4 by Texas Instruments

CD40161BEE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
2000000 Hz
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
400 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
8 MHz
Want to compare parts?
  1. CD40161BEE4
    Texas Instruments
    CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125
    VS

Alternate Parts for CD40161BEE4

This table gives cross-reference parts and alternative options found for CD40161BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40161BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF40161BP IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16, Counter NXP Semiconductors CD40161BEE4 vs HEF40161BP
CD40161BF3 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, DIP-16 Intersil Corporation CD40161BEE4 vs CD40161BF3
CD40161BFX Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 Harris Semiconductor CD40161BEE4 vs CD40161BFX
CD40163BD3 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Intersil Corporation CD40161BEE4 vs CD40163BD3
5962R9667605VEX Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 Harris Semiconductor CD40161BEE4 vs 5962R9667605VEX
CD40163BD 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments CD40161BEE4 vs CD40163BD
CD40163BE 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Texas Instruments CD40161BEE4 vs CD40163BE
CD40161BF3 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Harris Semiconductor CD40161BEE4 vs CD40161BF3
5962R9667604VEC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD40161BEE4 vs 5962R9667604VEC
5962R9667602VEC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD40161BEE4 vs 5962R9667602VEC
Part Number Description Manufacturer Compare
CD40163BD 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments CD40161BEE4 vs CD40163BD
HEF40161BP IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16, Counter NXP Semiconductors CD40161BEE4 vs HEF40161BP
5962H9655401VEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions CD40161BEE4 vs 5962H9655401VEC
HCF40163BEY 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD40161BEE4 vs HCF40163BEY
5962R9655401QEA Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions CD40161BEE4 vs 5962R9655401QEA
UT54ACS163-PVXR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions CD40161BEE4 vs UT54ACS163-PVXR
MN40161B Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 Panasonic Electronic Components CD40161BEE4 vs MN40161B
UT54ACS163-PQCH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions CD40161BEE4 vs UT54ACS163-PQCH
5962H9655401QEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions CD40161BEE4 vs 5962H9655401QEC
UT54ACS163-PCC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions CD40161BEE4 vs UT54ACS163-PCC

Related Parts for CD40161BEE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40161BEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40161BEE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD40161BEE4 would you like to use for your alert(s)?
  • Please alert me when CD40161BEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40161BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40161BEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40161BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40161BEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40161BEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: