There are no models available for this part yet.
Overview of CD4015BNSRE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CD4015BNSRE4 by Texas Instruments
Part Data Attributes for CD4015BNSRE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER
|
Count Direction
|
RIGHT
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10.2 mm
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
3000000 Hz
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
320 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
5.3 mm
|
fmax-Min
|
8.5 MHz
|
Alternate Parts for CD4015BNSRE4
This table gives cross-reference parts and alternative options found for CD4015BNSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4015BNSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4015BT | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | CD4015BNSRE4 vs HEF4015BT |
CD4015BM96 | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD4015BNSRE4 vs CD4015BM96 |
MC14015BDG | Dual 4-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE | onsemi | CD4015BNSRE4 vs MC14015BDG |
HEF4015BTD-T | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD4015BNSRE4 vs HEF4015BTD-T |
CD4015BCMX | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4015BNSRE4 vs CD4015BCMX |
CD4015BMT | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD4015BNSRE4 vs CD4015BMT |
MC14015BD | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD4015BNSRE4 vs MC14015BD |
HEF4015BT,653 | HEF4015B - Dual 4-bit static shift register@en-us SOP 16-Pin | Nexperia | CD4015BNSRE4 vs HEF4015BT,653 |
HEF4015BTD | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD4015BNSRE4 vs HEF4015BTD |
HEF4015BT | Serial In Parallel Out | Nexperia | CD4015BNSRE4 vs HEF4015BT |