Datasheets
CD4014BKMSH by:

Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16

Part Details for CD4014BKMSH by Harris Semiconductor

Overview of CD4014BKMSH by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD4014BKMSH

CD4014BKMSH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4014BKMSH Part Data Attributes

CD4014BKMSH Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD4014BKMSH Harris Semiconductor Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DFP, FL16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER; RADIATION HARDENED
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-CDFP-F16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 2220000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 432 ns
Qualification Status Not Qualified
Screening Level 38535V;38534K;883S
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 2.22 MHz

Alternate Parts for CD4014BKMSH

This table gives cross-reference parts and alternative options found for CD4014BKMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4014BKMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9662303VXC Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 Harris Semiconductor CD4014BKMSH vs 5962R9662303VXC
CD4014BMW IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register National Semiconductor Corporation CD4014BKMSH vs CD4014BMW
M38510/05702BFX 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16 Texas Instruments CD4014BKMSH vs M38510/05702BFX
5962R9662303VXX 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Intersil Corporation CD4014BKMSH vs 5962R9662303VXX
M38510/05702BFX Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.375 INCH, FP-16 Harris Semiconductor CD4014BKMSH vs M38510/05702BFX
5962R9662303VXC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 Intersil Corporation CD4014BKMSH vs 5962R9662303VXC
M38510/05702BFA 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16 Texas Instruments CD4014BKMSH vs M38510/05702BFA
5962R9662301VXC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 Intersil Corporation CD4014BKMSH vs 5962R9662301VXC
5962R9662301VXX 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Intersil Corporation CD4014BKMSH vs 5962R9662301VXX
Part Number Description Manufacturer Compare
CD4014BKMSR 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 Intersil Corporation CD4014BKMSH vs CD4014BKMSR
5962R9662303VXC Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 Harris Semiconductor CD4014BKMSH vs 5962R9662303VXC
M38510/05702BFX 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16 Texas Instruments CD4014BKMSH vs M38510/05702BFX
M38510/05702BFA 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16 Texas Instruments CD4014BKMSH vs M38510/05702BFA
CD4014BMW IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register National Semiconductor Corporation CD4014BKMSH vs CD4014BMW
5962R9662301VXC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 Intersil Corporation CD4014BKMSH vs 5962R9662301VXC
M38510/05702BFX Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.375 INCH, FP-16 Harris Semiconductor CD4014BKMSH vs M38510/05702BFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4014BKMSH by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4014BKMSH by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4014BKMSH would you like to use for your alert(s)?
  • Please alert me when CD4014BKMSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4014BKMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4014BKMSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4014BKMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4014BKMSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4014BKMSH by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: