-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3789
|
Newark | Logic, Dual D-Type Flip-Flop, 14Tssop, Logic Family/Base Number:Cd4013, Flip-Flop Type:D, Propagation Delay:45Ns, Frequency:24Mhz, Output Current:6.8Ma, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4013BPW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.6600 | Buy Now |
DISTI #
296-32863-5-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8924 In Stock |
|
$0.4607 / $1.1400 | Buy Now |
|
Onlinecomponents.com |
12 Partner Stock |
|
$0.2700 / $1.9600 | Buy Now | |
|
Rochester Electronics | CD4013B CMOS Dual D-Type Flip Flop RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$0.4252 / $0.5002 | Buy Now |
|
Chip1Cloud | IC FF D-TYPE DUAL 1BIT 14TSSOP / CMOS DUAL D-TYPE FLIP-FLOP | 1630 |
|
RFQ | |
DISTI #
C1S746200739493
|
Chip1Stop | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$0.1440 | Buy Now |
DISTI #
CD4013BPW
|
FDH Electronics | Semiconductor Min Qty: 1 | 24 |
|
$0.2580 / $0.4570 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4013BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4013BPW
Texas Instruments
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for CD4013BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | CD4013BPW vs HEF4013BTT,112 |
HEF4013BTT | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD4013BPW vs HEF4013BTT |
HEF4013BTT | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | CD4013BPW vs HEF4013BTT |
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop TSSOP 14-Pin | NXP Semiconductors | CD4013BPW vs HEF4013BTT,112 |
HEF4013BTT,118 | HEF4013B - Dual D-type flip-flop TSSOP 14-Pin | NXP Semiconductors | CD4013BPW vs HEF4013BTT,118 |
HEF4013BTT,118 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | CD4013BPW vs HEF4013BTT,118 |
CD4013BPWRE4 | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | CD4013BPW vs CD4013BPWRE4 |
HEF4013BTT-Q100 | D Flip-Flop | Nexperia | CD4013BPW vs HEF4013BTT-Q100 |