CD4013BF3A
Description: D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14

Overview of CD4013BF3A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for CD4013BF3A by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 169
  • 1 $12.0000
  • 34 $5.2000
  • 97 $4.8000
$4.8000 / $12.0000 Buy Now

CAD Models for CD4013BF3A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4013BF3A by Harris Semiconductor

CD4013BF3A
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
3500000 Hz
Max I(ol)
0.00035999999999999997 A
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
400 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. CD4013BF3A
    Harris Semiconductor
    D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14
    VS

Alternate Parts for CD4013BF3A

This table gives cross-reference parts and alternative options found for CD4013BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4013BP IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, FF/Latch Toshiba America Electronic Components CD4013BF3A vs TC4013BP
SCL4013BC D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, DIE R & E International Inc CD4013BF3A vs SCL4013BC
HEF4013BP,652 HEF4013BP NXP Semiconductors CD4013BF3A vs HEF4013BP,652
JM38510/05151BCA CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 Texas Instruments CD4013BF3A vs JM38510/05151BCA
DV4013BN D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors CD4013BF3A vs DV4013BN
CD4013BCJ IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch National Semiconductor Corporation CD4013BF3A vs CD4013BCJ
M38510/05101BCX D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4013BF3A vs M38510/05101BCX
JM38510/05151BCA 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Intersil Corporation CD4013BF3A vs JM38510/05151BCA
BU4013B D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, DIP-14 ROHM Semiconductor CD4013BF3A vs BU4013B
JM38510/05151BCX 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Texas Instruments CD4013BF3A vs JM38510/05151BCX
Part Number Description Manufacturer Compare
CD4013BEE4 CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125 Texas Instruments CD4013BF3A vs CD4013BEE4
M38510/05101BTX 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 Intersil Corporation CD4013BF3A vs M38510/05101BTX
MC14013BFELG 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi CD4013BF3A vs MC14013BFELG
CD4013BCJ IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch National Semiconductor Corporation CD4013BF3A vs CD4013BCJ
GD4013B D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14 Goldstar Electron Co Ltd CD4013BF3A vs GD4013B
5962R9662201VXX 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14 Intersil Corporation CD4013BF3A vs 5962R9662201VXX
89267AKB3T 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments CD4013BF3A vs 89267AKB3T
M38510/05151BDA IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch National Semiconductor Corporation CD4013BF3A vs M38510/05151BDA
BU4013BF D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, SOP-14 ROHM Semiconductor CD4013BF3A vs BU4013BF
CD4013BMN IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, FF/Latch National Semiconductor Corporation CD4013BF3A vs CD4013BMN

Related Parts for CD4013BF3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4013BF3A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4013BF3A by Harris Semiconductor

  • Please alert me when CD4013BF3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4013BF3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4013BF3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4013BF3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4013BF3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4013BF3A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: