Part Details for CD4012BD3 by Rochester Electronics LLC
Overview of CD4012BD3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CD4012BD3
CD4012BD3 CAD Models
CD4012BD3 Part Data Attributes:
|
CD4012BD3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4012BD3
Rochester Electronics LLC
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4012BD3
This table gives cross-reference parts and alternative options found for CD4012BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/05003BCA | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4012BD3 vs JM38510/05003BCA |
MC14023UBCLDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BD3 vs MC14023UBCLDS |
CD4012BMJ/883 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4012BD3 vs CD4012BMJ/883 |
M38510/05052BCA | Military 2-ch, 4-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4012BD3 vs M38510/05052BCA |
HEF4023BP,652 | HEF4023B - Triple 3-input NAND gate DIP 14-Pin | NXP Semiconductors | CD4012BD3 vs HEF4023BP,652 |
MC14023UBCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4012BD3 vs MC14023UBCP |
M38510/05002BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4012BD3 vs M38510/05002BCA |
MC14023BCPG | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4012BD3 vs MC14023BCPG |
M38510/05052BCX | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4012BD3 vs M38510/05052BCX |
MC14023UBCLD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BD3 vs MC14023UBCLD |