Part Details for CD4011UBM96G4 by Rochester Electronics LLC
Overview of CD4011UBM96G4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4011UBM96G4
CD4011UBM96G4 CAD Models
CD4011UBM96G4 Part Data Attributes:
|
CD4011UBM96G4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4011UBM96G4
Rochester Electronics LLC
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 120 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4011UBM96G4
This table gives cross-reference parts and alternative options found for CD4011UBM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00D | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | CD4011UBM96G4 vs SN74HC00D |
SN74HC00DT | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | CD4011UBM96G4 vs SN74HC00DT |
8403701CX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4011UBM96G4 vs 8403701CX |
MM74HC00N | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4011UBM96G4 vs MM74HC00N |
MC74HC00ADDR2 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD4011UBM96G4 vs MC74HC00ADDR2 |
SN74HC00ADBR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14 | Texas Instruments | CD4011UBM96G4 vs SN74HC00ADBR |
CD74HCT00MG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD4011UBM96G4 vs CD74HCT00MG4 |
MC74HCT00ADR2G | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4011UBM96G4 vs MC74HCT00ADR2G |
M74HC132YRM13TR | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | CD4011UBM96G4 vs M74HC132YRM13TR |
SN54HC00J-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | CD4011UBM96G4 vs SN54HC00J-00 |