Part Details for CD4011BCMX by Texas Instruments
Overview of CD4011BCMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD4011BCMX
CD4011BCMX CAD Models
CD4011BCMX Part Data Attributes
|
CD4011BCMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011BCMX
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4011BCMX
This table gives cross-reference parts and alternative options found for CD4011BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4011BF(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4011BCMX vs TC4011BF(TP1) |
MC14011BD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Rochester Electronics LLC | CD4011BCMX vs MC14011BD |
BU4011BF | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | CD4011BCMX vs BU4011BF |
TC4011BF(ELP) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4011BCMX vs TC4011BF(ELP) |
MC14011UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4011BCMX vs MC14011UBD |
MC14011UBDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4011BCMX vs MC14011UBDR2 |
GD4011BD | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD4011BCMX vs GD4011BD |
MC14011BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Rochester Electronics LLC | CD4011BCMX vs MC14011BDR2 |
HD14011BFP | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DA | Hitachi Ltd | CD4011BCMX vs HD14011BFP |
BU4011BF-E1 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | CD4011BCMX vs BU4011BF-E1 |