-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40107BE | Texas Instruments | CMOS Dual 2-Input NAND Buffer/Driver 8-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3785
|
Newark | Dual 2-In Nand, 40107, Dip8, 18V, Logic Family/Base Number:Cd40107, Logic Type:Nand Buffer/Driver, Output Current:136Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40107BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 506 |
|
$0.5310 / $0.7820 | Buy Now |
DISTI #
2156-CD40107BE-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50560 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-3504-5-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2740 In Stock |
|
$0.2167 / $0.5600 | Buy Now |
DISTI #
595-CD40107BE
|
Mouser Electronics | Logic Gates Dual 2-Input NAND RoHS: Compliant | 2681 |
|
$0.2140 / $0.5600 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 2-Input NAND, CMOS, 8 Pin, Plastic, DIP | 80 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input NAND, CMOS, 8 Pin, Plastic, DIP | 56 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | CD40107B CMOS Dual 2-Input NAND Buffer/Driver RoHS: Compliant Status: Active Min Qty: 1 | 7091 |
|
$0.1847 / $0.2173 | Buy Now |
DISTI #
CD40107BE
|
TME | IC: digital, NAND, Ch: 2, IN: 2, CMOS, THT, DIP8, OUT: open drain Min Qty: 1 | 631 |
|
$0.2110 / $0.7800 | Buy Now |
DISTI #
C1S746200070381
|
Chip1Stop | NAND Gate 2-Element 2-IN CMOS 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 188 |
|
$0.3740 / $0.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40107BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40107BE
Texas Instruments
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.089 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD40107BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40107BEE4 | 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-PDIP -55 to 125 | Texas Instruments | CD40107BE vs CD40107BEE4 |
5962-01-216-0722 | Gate | Renesas Electronics Corporation | CD40107BE vs 5962-01-216-0722 |
5962-01-216-0722 | IC,LOGIC GATE,DUAL 2-INPUT NAND,CMOS,DIP,8PIN,PLASTIC | Intersil Corporation | CD40107BE vs 5962-01-216-0722 |