Part Details for CD40107BD by Texas Instruments
Overview of CD40107BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD40107BD
CD40107BD CAD Models
CD40107BD Part Data Attributes:
|
CD40107BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40107BD
Texas Instruments
4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD40107BD
This table gives cross-reference parts and alternative options found for CD40107BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40107BDMSH | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BD vs CD40107BDMSH |
5962R9664401VCX | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40107BD vs 5962R9664401VCX |
CD40107BFMSR | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD40107BD vs CD40107BFMSR |
CD40107BFX | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BD vs CD40107BFX |
5962R9664401VCC | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD40107BD vs 5962R9664401VCC |
5962R9664401VCC | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40107BD vs 5962R9664401VCC |
5962R9664402VCC | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BD vs 5962R9664402VCC |
CD40107BF | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BD vs CD40107BF |
5962R9664402VCX | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD40107BD vs 5962R9664402VCX |
CD40107BF | Military 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | CD40107BD vs CD40107BF |