Part Details for CD40106BE by RCA
Overview of CD40106BE by RCA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD40106BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 87 |
|
$0.5694 / $0.9490 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 36 |
|
$0.6000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 33 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 57 |
|
Buy Now |
Part Details for CD40106BE
CD40106BE CAD Models
CD40106BE Part Data Attributes
|
CD40106BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD40106BE
RCA
Inverter, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |