Part Details for CD4009UBHMSR by Intersil Corporation
Overview of CD4009UBHMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD4009UBHMSR
CD4009UBHMSR CAD Models
CD4009UBHMSR Part Data Attributes
|
CD4009UBHMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4009UBHMSR
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, UUC14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 81 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4009UBHMSR
This table gives cross-reference parts and alternative options found for CD4009UBHMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009UBHMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBMTE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4009UBHMSR vs CD4009UBMTE4 |
CD4009UBF | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4009UBHMSR vs CD4009UBF |
CD4009UBH | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, UUC16, DIE-16 | Texas Instruments | CD4009UBHMSR vs CD4009UBH |
CD4009UBE | CMOS hex inverting buffer/converter 16-PDIP -55 to 125 | Texas Instruments | CD4009UBHMSR vs CD4009UBE |
CD4009UBF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4009UBHMSR vs CD4009UBF |
CD4009UBM96E4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4009UBHMSR vs CD4009UBM96E4 |
CD4009MN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4009UBHMSR vs CD4009MN |
CD4009UBFMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4009UBHMSR vs CD4009UBFMSH |
SCL4009UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16, DIE | R & E International Inc | CD4009UBHMSR vs SCL4009UBE |
SCL4009UBC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CDIP16, DIE | R & E International Inc | CD4009UBHMSR vs SCL4009UBC |