Part Details for CD4002BD by Intersil Corporation
Overview of CD4002BD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4002BD
CD4002BD CAD Models
CD4002BD Part Data Attributes
|
CD4002BD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4002BD
Intersil Corporation
4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4002BD
This table gives cross-reference parts and alternative options found for CD4002BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4002BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4002BEE4 | CMOS Dual 4-Input NOR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4002BD vs CD4002BEE4 |
HCC4002BF | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD4002BD vs HCC4002BF |
CD4002BF | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD4002BD vs CD4002BF |
CD4002BF | Military 2-ch, 4-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | CD4002BD vs CD4002BF |
CD4002BCN | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4002BD vs CD4002BCN |
CD4002BFX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, | Harris Semiconductor | CD4002BD vs CD4002BFX |
CD4002BCN | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4002BD vs CD4002BCN |
CD4002BE | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | CD4002BD vs CD4002BE |
CD4002BF | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, | Harris Semiconductor | CD4002BD vs CD4002BF |