Part Details for CD30FD562JO3F by Cornell Dubilier Electronics Inc
Overview of CD30FD562JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD30FD562JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1035
|
Newark | Silver Mica Capacitor 5600Pf, 500V, 5%, Radial, Capacitance:5600Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:11Mm, Capacitor Case/Package:Radial Leaded, Product Length:19.8Mm Rohs Compliant: Yes |Cornell Dubilier CD30FD562JO3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $17.2800 | Buy Now |
DISTI #
338-3055-ND
|
DigiKey | CAP MICA 5600PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0031 / $27.1600 | Buy Now |
DISTI #
598-CD30FD562JO3F
|
Mouser Electronics | Mica Capacitors 5600pF 500V 5% RoHS: Compliant | 0 |
|
$15.2800 / $18.2200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5600pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$16.2500 / $23.0800 | Buy Now |
Part Details for CD30FD562JO3F
CD30FD562JO3F CAD Models
CD30FD562JO3F Part Data Attributes
|
CD30FD562JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD30FD562JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount, 7829, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.1 mm | |
JESD-609 Code | e3 | |
Length | 19.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 7.4 mm |
Alternate Parts for CD30FD562JO3F
This table gives cross-reference parts and alternative options found for CD30FD562JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD30FD562JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD30FD562JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount, 7829, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD30FD562JO3F vs CD30FD562JO3 |
CMR07F562JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0056uF, Through Hole Mount, 7829, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD30FD562JO3F vs CMR07F562JODR |