CD3-016/104PY5V8CTR
Tecate Group
Description: Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF,

Overview of CD3-016/104PY5V8CTR by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD3-016/104PY5V8CTR by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD3-016/104PY5V8CTR by Tecate Group

CD3-016/104PY5V8CTR
Tecate Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
6 mm
Dielectric Material
CERAMIC
Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CD3-016/104PY5V8CTR
    Tecate Group
    Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF,
    VS

Alternate Parts for CD3-016/104PY5V8CTR

This table gives cross-reference parts and alternative options found for CD3-016/104PY5V8CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD3-016/104PY5V8CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD3-016/104PY5V7BTR Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V7BTR
CD3-016/104PY5V6ATR Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V6ATR
CD3-016/104PY5V8BTR Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V8BTR
CD3-016/104PY5V7B Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V7B
CD3-016/104PY5V6A Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V6A
CD3-016/104PY5V3FTR Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V3FTR
CD3-016/104PY5V5A Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V5A
CD3-016/104PY5V8E Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V8E
CD3-016/104PY5V1C Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V1C
CD3-016/104PY5V4CTR Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 0% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, Tecate Group CD3-016/104PY5V8CTR vs CD3-016/104PY5V4CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD3-016/104PY5V8CTR by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD3-016/104PY5V8CTR by Tecate Group

  • Please alert me when CD3-016/104PY5V8CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD3-016/104PY5V8CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD3-016/104PY5V8CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD3-016/104PY5V8CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD3-016/104PY5V8CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD3-016/104PY5V8CTR by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: