Part Details for CD2450D4VRH by Crydom Inc
Overview of CD2450D4VRH by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD2450D4VRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002982977
|
Sager | Solid State Relays - Industrial Mount 4-15VDC 24-280VAC 5 0A 4pin Spring Term | 0 |
|
Buy Now |
Part Details for CD2450D4VRH
CD2450D4VRH CAD Models
CD2450D4VRH Part Data Attributes
|
CD2450D4VRH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD2450D4VRH
Crydom Inc
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.016 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 36.3 mm | |
Overall Length | 58.42 mm |