Part Details for CD214C-T10ALF by Bourns Inc
Overview of CD214C-T10ALF by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD214C-T10ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1116
|
Newark | Tvs Unidirectional Diode Rohs Compliant: Yes |Bourns CD214C-T10ALF Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73202374
|
RS | A 10V, 1.5kW, uni-directional, SMC packaged TVS Diode | Bourns CD214C-T10ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.3880 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin DO-214AB RoHS: Compliant | 0 |
|
$0.2359 / $0.4940 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin DO-214AB RoHS: Compliant | 0 |
|
$0.2359 / $0.4940 | Buy Now |
Part Details for CD214C-T10ALF
CD214C-T10ALF CAD Models
CD214C-T10ALF Part Data Attributes
|
CD214C-T10ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214C-T10ALF
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.8 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CD214C-T10ALF
This table gives cross-reference parts and alternative options found for CD214C-T10ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214C-T10ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214C-T10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Bourns Inc | CD214C-T10ALF vs CD214C-T10A |
SMCJ10A-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD214C-T10ALF vs SMCJ10A-ATR |
SMCJ10AP5 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fairchild Semiconductor Corporation | CD214C-T10ALF vs SMCJ10AP5 |
1.5SMCJ10AHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | CD214C-T10ALF vs 1.5SMCJ10AHE3TRTB |
1.5SMCJ10ATRTB | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | CD214C-T10ALF vs 1.5SMCJ10ATRTB |
SMCJ10A | Trans Voltage Suppressor Diode, | Taitron Components Inc | CD214C-T10ALF vs SMCJ10A |
SMCJ10A-QH | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Bourns Inc | CD214C-T10ALF vs SMCJ10A-QH |
SMCJ10A-H | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | CD214C-T10ALF vs SMCJ10A-H |
SMCJ10A-Q | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Bourns Inc | CD214C-T10ALF vs SMCJ10A-Q |
SMCJ10A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | CD214C-T10ALF vs SMCJ10A |