Part Details for CD214B-T30ALF by Bourns Inc
Overview of CD214B-T30ALF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD214B-T30ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0988
|
Newark | Tvs Unidirectional Diode Rohs Compliant: Yes |Bourns CD214B-T30ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CD214B-T30ALF
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB - Tape and Reel (Alt: CD214B-T30ALF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
73202322
|
RS | A 30V, 600W, uni-directional, SMB packaged, TVS Diode | Bourns CD214B-T30ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $0.2100 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1279 / $0.2678 | Buy Now |
DISTI #
CD214B-T30ALF
|
Avnet Abacus | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB (Alt: CD214B-T30ALF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1279 / $0.2678 | Buy Now |
Part Details for CD214B-T30ALF
CD214B-T30ALF CAD Models
CD214B-T30ALF Part Data Attributes
|
CD214B-T30ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-T30ALF
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 38.3 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CD214B-T30ALF
This table gives cross-reference parts and alternative options found for CD214B-T30ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214B-T30ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ30A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | CD214B-T30ALF vs SMBJ30A-QH |
SMBJ30 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | CD214B-T30ALF vs SMBJ30 |
SMBJ30AQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | CD214B-T30ALF vs SMBJ30AQ-13-F |
SMBJ30A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | CD214B-T30ALF vs SMBJ30A/TR13 |
SMBJ30A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | CD214B-T30ALF vs SMBJ30A-AT/TR7 |
SMBJ30AHR5G | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CD214B-T30ALF vs SMBJ30AHR5G |
SMBJ30A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | CD214B-T30ALF vs SMBJ30A-AT/TR13 |