Part Details for CD204 by CommScope Inc
Overview of CD204 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CD204
CD204 CAD Models
CD204 Part Data Attributes:
|
CD204
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
CD204
CommScope Inc
Directional Coupler, 50MHz Min, 4000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.03 |