Part Details for CD2012C22NKE by Samwha Electronics
Overview of CD2012C22NKE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CD2012C22NKE
CD2012C22NKE CAD Models
CD2012C22NKE Part Data Attributes
|
CD2012C22NKE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD2012C22NKE
Samwha Electronics
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CD2012C22NKE
This table gives cross-reference parts and alternative options found for CD2012C22NKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2012C22NKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH805C220R-K0 | General Fixed Inductor, 1 ELEMENT, 0.022 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Steward, Inc | CD2012C22NKE vs IH805C220R-K0 |
CI-B2012-220KJL | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CD2012C22NKE vs CI-B2012-220KJL |
IH0805C220R-K0 | General Purpose Inductor, 0.022uH, 10%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | CD2012C22NKE vs IH0805C220R-K0 |
L-15C22NK-R | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C22NKE vs L-15C22NK-R |
L-C1522NK-E | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C22NKE vs L-C1522NK-E |
L-C1522NK-R | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C22NKE vs L-C1522NK-R |
L-C1522NK-T | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C22NKE vs L-C1522NK-T |
CD2012C22NKT | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CD2012C22NKE vs CD2012C22NKT |
L-15C22NK-R | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CD2012C22NKE vs L-15C22NK-R |
CD2012C22NKB | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CD2012C22NKE vs CD2012C22NKB |