Part Details for CD2012C22NJB by Samwha Electronics
Overview of CD2012C22NJB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CD2012C22NJB
CD2012C22NJB CAD Models
CD2012C22NJB Part Data Attributes
|
CD2012C22NJB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD2012C22NJB
Samwha Electronics
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CD2012C22NJB
This table gives cross-reference parts and alternative options found for CD2012C22NJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2012C22NJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCN0603T-22NJ | General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD, | YAGEO Corporation | CD2012C22NJB vs LCN0603T-22NJ |
L-C1522NJ-R | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C22NJB vs L-C1522NJ-R |
MLG1608A22NJ | General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD | TDK Corporation | CD2012C22NJB vs MLG1608A22NJ |
CD2012C22NJT | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CD2012C22NJB vs CD2012C22NJT |
CD2012C22NJE | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CD2012C22NJB vs CD2012C22NJE |
L-C1522NJ-E | 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C22NJB vs L-C1522NJ-E |
L-C1522NJ-T | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CD2012C22NJB vs L-C1522NJ-T |
MLG1608A22NJT | General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD | TDK Corporation | CD2012C22NJB vs MLG1608A22NJT |
B82496-A3220-J20 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | CD2012C22NJB vs B82496-A3220-J20 |
MLG1608A22NJB | General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD | TDK Corporation | CD2012C22NJB vs MLG1608A22NJB |