Part Details for CD2012C1N8SB by Samwha Electronics
Overview of CD2012C1N8SB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD2012C1N8SB
CD2012C1N8SB CAD Models
CD2012C1N8SB Part Data Attributes
|
CD2012C1N8SB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD2012C1N8SB
Samwha Electronics
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.667% |
Alternate Parts for CD2012C1N8SB
This table gives cross-reference parts and alternative options found for CD2012C1N8SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2012C1N8SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCI-B1608-18N-SJT | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Sumida Corporation | CD2012C1N8SB vs SCI-B1608-18N-SJT |
L-C141N8S-E | 1 ELEMENT, 0.0018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C1N8SB vs L-C141N8S-E |
L-C071N8S-T | 1 ELEMENT, 0.0018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C1N8SB vs L-C071N8S-T |
IH0402C1C8R-C0 | General Fixed Inductor, 1 ELEMENT, 0.0018 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | CD2012C1N8SB vs IH0402C1C8R-C0 |
L-C071N8S-R | 1 ELEMENT, 0.0018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C1N8SB vs L-C071N8S-R |
L-14C1N8S-R | 1 ELEMENT, 0.0018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD2012C1N8SB vs L-14C1N8S-R |
L-C151N8S-T | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CD2012C1N8SB vs L-C151N8S-T |
AML1005H1N8ST | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, SMD, CHIP | FDK Corporation | CD2012C1N8SB vs AML1005H1N8ST |
3680IE1N8S | 1 ELEMENT, 0.0018uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | CD2012C1N8SB vs 3680IE1N8S |
CD2012C1N8SE | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CD2012C1N8SB vs CD2012C1N8SE |