Part Details for CD2-500/561KY5P8ETA by Tecate Group
Overview of CD2-500/561KY5P8ETA by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD2-500/561KY5P8ETA
CD2-500/561KY5P8ETA CAD Models
CD2-500/561KY5P8ETA Part Data Attributes
|
CD2-500/561KY5P8ETA
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CD2-500/561KY5P8ETA
Tecate Group
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | CERAMIC | |
Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CD2-500/561KY5P8ETA
This table gives cross-reference parts and alternative options found for CD2-500/561KY5P8ETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2-500/561KY5P8ETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD2-500/561KY5P1BTR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P1BTR |
CD2-500/561KY5P7A- | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P7A- |
CD2-500/561KY5P6ATA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P6ATA |
CD2-500/561KY5P4BTR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P4BTR |
CD2-500/561KY5P9ATR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P9ATR |
CD2-500/561KY5P2ATR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P2ATR |
CD2-500/561KY5P2CTR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P2CTR |
CD2-500/561KY5P5FTA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P5FTA |
CD2-500/561KY5P2A- | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P2A- |
CD2-500/561KY5P2DTR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Tecate Group | CD2-500/561KY5P8ETA vs CD2-500/561KY5P2DTR |