CD2-500/223MZ5U5D-
Tecate Group
Description: Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF,

Overview of CD2-500/223MZ5U5D- by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD2-500/223MZ5U5D- by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD2-500/223MZ5U5D- by Tecate Group

CD2-500/223MZ5U5D-
Tecate Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
14 mm
Dielectric Material
CERAMIC
Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CD2-500/223MZ5U5D-
    Tecate Group
    Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF,
    VS

Alternate Parts for CD2-500/223MZ5U5D-

This table gives cross-reference parts and alternative options found for CD2-500/223MZ5U5D-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2-500/223MZ5U5D-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD2-500/223MZ5U4F- Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U4F-
CD2-500/223MZ5U8CTR Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U8CTR
CD2-500/223MZ5U7B- Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U7B-
CD2-500/223MZ5U9ETA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U9ETA
CD2-500/223MZ5U1FTA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U1FTA
CD2-500/223MZ5U9B- Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U9B-
CD2-500/223MZ5U2ETA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U2ETA
CD2-500/223MZ5U8C- Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U8C-
CD2-500/223MZ5U8ATR Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U8ATR
CD2-500/223MZ5U8ETR Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Tecate Group CD2-500/223MZ5U5D- vs CD2-500/223MZ5U8ETR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD2-500/223MZ5U5D- by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD2-500/223MZ5U5D- by Tecate Group

Select Manufacturer
Which Manufacturer of CD2-500/223MZ5U5D- would you like to use for your alert(s)?
  • Please alert me when CD2-500/223MZ5U5D- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD2-500/223MZ5U5D- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD2-500/223MZ5U5D- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD2-500/223MZ5U5D- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD2-500/223MZ5U5D-.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD2-500/223MZ5U5D- by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: