Datasheets
CD2-500/103SZ5U3ETA by: Tecate Group

Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF,

Part Details for CD2-500/103SZ5U3ETA by Tecate Group

Overview of CD2-500/103SZ5U3ETA by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD2-500/103SZ5U3ETA

CD2-500/103SZ5U3ETA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD2-500/103SZ5U3ETA Part Data Attributes

CD2-500/103SZ5U3ETA Tecate Group
Buy Now Datasheet
Compare Parts:
CD2-500/103SZ5U3ETA Tecate Group Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 10 mm
Dielectric Material CERAMIC
Length 3.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 10 °C
Package Style Radial
Packing Method Box
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Pitch 9.5 mm
Terminal Shape WIRE

Alternate Parts for CD2-500/103SZ5U3ETA

This table gives cross-reference parts and alternative options found for CD2-500/103SZ5U3ETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2-500/103SZ5U3ETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD2-500/103SZ5U4ATR Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U4ATR
CD2-500/103SZ5U4E- Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U4E-
CD2-500/103SZ5U2DTR Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U2DTR
CD2-500/103SZ5U3CTR Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U3CTR
CD2-500/103SZ5U1E- Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U1E-
CD2-500/103SZ5U1ETA Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U1ETA
CD2-500/103SZ5U5F- Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U5F-
CD2-500/103SZ5U7DTR Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U7DTR
CD2-500/103SZ5U8B- Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U8B-
CD2-500/103SZ5U3DTA Ceramic Capacitor, Ceramic, 500V, 50% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Tecate Group CD2-500/103SZ5U3ETA vs CD2-500/103SZ5U3DTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD2-500/103SZ5U3ETA by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD2-500/103SZ5U3ETA by Tecate Group

Select Manufacturer
Which Manufacturer of CD2-500/103SZ5U3ETA would you like to use for your alert(s)?
  • Please alert me when CD2-500/103SZ5U3ETA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD2-500/103SZ5U3ETA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD2-500/103SZ5U3ETA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD2-500/103SZ5U3ETA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD2-500/103SZ5U3ETA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD2-500/103SZ5U3ETA by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: