Datasheets
CD2-100/471MY5P3CTR by: Tecate Group

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF,

Part Details for CD2-100/471MY5P3CTR by Tecate Group

Overview of CD2-100/471MY5P3CTR by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD2-100/471MY5P3CTR

CD2-100/471MY5P3CTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD2-100/471MY5P3CTR Part Data Attributes

CD2-100/471MY5P3CTR Tecate Group
Buy Now Datasheet
Compare Parts:
CD2-100/471MY5P3CTR Tecate Group Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 4 mm
Dielectric Material CERAMIC
Length 3.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code Y5P
Temperature Coefficient 10% ppm/°C
Terminal Pitch 6.35 mm
Terminal Shape WIRE

Alternate Parts for CD2-100/471MY5P3CTR

This table gives cross-reference parts and alternative options found for CD2-100/471MY5P3CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2-100/471MY5P3CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD2-100/471MY5P9A- Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P9A-
CD2-100/471MY5P4ETR Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P4ETR
CD2-100/471MY5P1FTA Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P1FTA
CD2-100/471MY5P4A- Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P4A-
CD2-100/471MY5P7ATA Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P7ATA
CD2-100/471MY5P3B- Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P3B-
CD2-100/471MY5P6A- Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P6A-
CD2-100/471MY5P7BTR Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P7BTR
CD2-100/471MY5P2A- Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P2A-
CD2-100/471MY5P9ETR Tecate Group Check for Price Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, CD2-100/471MY5P3CTR vs CD2-100/471MY5P9ETR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD2-100/471MY5P3CTR by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD2-100/471MY5P3CTR by Tecate Group

Select Manufacturer
Which Manufacturer of CD2-100/471MY5P3CTR would you like to use for your alert(s)?
  • Please alert me when CD2-100/471MY5P3CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD2-100/471MY5P3CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD2-100/471MY5P3CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD2-100/471MY5P3CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD2-100/471MY5P3CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD2-100/471MY5P3CTR by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: