There are no models available for this part yet.
Overview of CD1C107M6L006VR by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD1C107M6L006VR by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 20 | 1000 |
|
$0.0788 / $0.2625 | Buy Now | ||
Quest Components | 800 |
|
$0.0700 / $0.3500 | Buy Now | |||
DISTI #
CD1C107M6L006VR
|
TME | Capacitor: electrolytic, SMD, 100uF, 16VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.0359 | RFQ |
CAD Models for CD1C107M6L006VR by Samwha Electronics
Part Data Attributes for CD1C107M6L006VR by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.016 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
120 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for CD1C107M6L006VR
This table gives cross-reference parts and alternative options found for CD1C107M6L006VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1C107M6L006VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1C101AL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | CD1C107M6L006VR vs EEEFK1C101AL |
EEVFK1C101P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | CD1C107M6L006VR vs EEVFK1C101P |
EMZJ160ADA101MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | CD1C107M6L006VR vs EMZJ160ADA101MF61G |
EEVFK1C101Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | CD1C107M6L006VR vs EEVFK1C101Q |
EEVFK1C101R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | CD1C107M6L006VR vs EEVFK1C101R |
CM1C107M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | CD1C107M6L006VR vs CM1C107M6L006VR |
EEVFK1C101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | CD1C107M6L006VR vs EEVFK1C101M |
EMZA160ADA101MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | CD1C107M6L006VR vs EMZA160ADA101MF61G |