There are no models available for this part yet.
Overview of CD19FD332GO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD332GO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3142
|
Newark | Silver Mica Capacitor 3300Pf, 500V, 2%, Radial, Capacitance:3300Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:17.3Mm Rohs Compliant: No |Cornell Dubilier CD19FD332GO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 6564 |
|
$5.7700 / $7.4000 | Buy Now | |
DISTI #
338-2879-ND
|
DigiKey | CAP MICA 3300PF 2% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1202 | Buy Now | |
DISTI #
598-CD19FD332GO3
|
Mouser Electronics | Mica Capacitors 3300pF 500V 2% RoHS: Not Compliant | 0 |
|
$5.8400 / $8.7700 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 3300pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
35 Partner Stock 6564 Factory Stock |
|
$4.7800 / $7.8500 | Buy Now | ||
DISTI #
84352008
|
Verical | Cap Mica 0.0033uF 500V 2%( 17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Americas - 6550 |
|
$8.0030 | Buy Now | |
DISTI #
68487253
|
Verical | Cap Mica 0.0033uF 500V 2%( 17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 35 |
|
$11.0000 | Buy Now | |
DISTI #
C1S154100656435
|
Chip1Stop | Capacitor Mica | 35 |
|
$14.9000 | Buy Now | |
Master Electronics | Mica Capacitor - Standard Dipped - 3300pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
35 Partner Stock 6564 Factory Stock |
|
$4.7800 / $7.8500 | Buy Now |
CAD Models for CD19FD332GO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD19FD332GO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
14 mm
|
Length
|
17.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
6829
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
8.7 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.4 mm
|
Alternate Parts for CD19FD332GO3
This table gives cross-reference parts and alternative options found for CD19FD332GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD19FD332GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM06FD332GO3 | CAP MICA 3300PF 500V RADIAL | Cornell Dubilier Electronics Inc | CD19FD332GO3 vs CM06FD332GO3 |
CM11FD332GO3 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0033uF, 6829, | Cornell Dubilier Electronics Inc | CD19FD332GO3 vs CM11FD332GO3 |
Related Parts for CD19FD332GO3
-
CM06FD332GO3Fixed Capacitors
-
RN73C2A10KBTDFixed Resistors
-
100-964-033Headers and Edge Type Connectors
-
MSS1278T-473MLDFixed Inductors
-
BAS40DW-05-7-FRectifier Diodes
-
XGD10603MRTransient Suppressors
-
TPS5450DDARG4Switching Regulator or Controllers
-
TPS7A1650QDGNRQ1Linear Regulator ICs
-
SI6562CDQ-T1-GE3Small Signal Field-Effect Transistors