There are no models available for this part yet.
Overview of CD17CD100JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CD17CD100JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C2966
|
Newark | Silver Mica Capacitor 10Pf, 500V, 5%, Radial, Capacitance:10Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD17CD100JO3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now | |
DISTI #
338-2863-ND
|
DigiKey | CAP MICA 10PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
819 In Stock |
|
$0.7782 / $2.4400 | Buy Now | |
DISTI #
598-CD17CD100JO3
|
Mouser Electronics | Mica Capacitors 10pF 500V 5% RoHS: Not Compliant | 157 |
|
$1.1600 / $1.9900 | Buy Now | |
DISTI #
71098071
|
RS | Mica Capacitor, High Frequency, 10pF, 5%, Radial Leaded | Cornell-Dubilier CD17CD100JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 300 |
|
$0.6000 | Buy Now | |
Onlinecomponents.com | Alternative Product Available |
|
$0.8910 / $1.6320 | Buy Now | |||
DISTI #
CD17CD100JO3
|
TTI | Mica Capacitors 10pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2300 | Buy Now | |
Master Electronics | Alternative Product Available |
|
$0.8910 / $1.6320 | Buy Now |
CAD Models for CD17CD100JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD17CD100JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.1 mm
|
Length
|
11.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
4517
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-200/+200ppm/Cel ppm/°C
|
Terminal Pitch
|
5.9 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.3 mm
|