CD1608CR15JB
Samwha Electronics
Description: General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603

Overview of CD1608CR15JB by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Entertainment and Gaming

CAD Models for CD1608CR15JB by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD1608CR15JB by Samwha Electronics

CD1608CR15JB
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Chip
Core Material
CERAMIC
DC Resistance
1.2 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.3 A
Self Resonance Frequency
500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. CD1608CR15JB
    Samwha Electronics
    General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
    VS

Alternate Parts for CD1608CR15JB

This table gives cross-reference parts and alternative options found for CD1608CR15JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1608CR15JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQG18HHR15J00B General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd CD1608CR15JB vs LQG18HHR15J00B
CIH10TR15JNE General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics CD1608CR15JB vs CIH10TR15JNE
ILC0603ERR15J General Fixed Inductor, 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale CD1608CR15JB vs ILC0603ERR15J
7447860215 General Purpose Inductor, Wurth Elektronik CD1608CR15JB vs 7447860215
CIH10TR15JBE General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics CD1608CR15JB vs CIH10TR15JBE
CIH10TR15JNC General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics CD1608CR15JB vs CIH10TR15JNC
CD1608CR15JE General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 Samwha Electronics CD1608CR15JB vs CD1608CR15JE
LQG18HHR15J00D General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, CHIP, 0603 Murata Manufacturing Co Ltd CD1608CR15JB vs LQG18HHR15J00D
WQCM1608A0JR15TB General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP Walsin Technology Corporation CD1608CR15JB vs WQCM1608A0JR15TB
7847806151 General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, 0603, CHIP Wurth Elektronik CD1608CR15JB vs 7847806151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD1608CR15JB by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD1608CR15JB by Samwha Electronics

  • Please alert me when CD1608CR15JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD1608CR15JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD1608CR15JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD1608CR15JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD1608CR15JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD1608CR15JB by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: