Part Details for CD1608CR12KE by Samwha Electronics
Overview of CD1608CR12KE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1608CR12KE
CD1608CR12KE CAD Models
CD1608CR12KE Part Data Attributes
|
CD1608CR12KE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD1608CR12KE
Samwha Electronics
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for CD1608CR12KE
This table gives cross-reference parts and alternative options found for CD1608CR12KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1608CR12KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH10TR12KNE | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1608CR12KE vs CIH10TR12KNE |
CIH10TR12KBC | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1608CR12KE vs CIH10TR12KBC |
CIH10TR12KBE | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1608CR12KE vs CIH10TR12KBE |
CD1608CR12KB | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Samwha Electronics | CD1608CR12KE vs CD1608CR12KB |
CIH10TR12KNC | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1608CR12KE vs CIH10TR12KNC |