Part Details for CD1608C68NKB by Samwha Electronics
Overview of CD1608C68NKB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1608C68NKB
CD1608C68NKB CAD Models
CD1608C68NKB Part Data Attributes
|
CD1608C68NKB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD1608C68NKB
Samwha Electronics
General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CD1608C68NKB
This table gives cross-reference parts and alternative options found for CD1608C68NKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1608C68NKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD1608C68NKE | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Samwha Electronics | CD1608C68NKB vs CD1608C68NKE |
LMCI1608-68NKT | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CD1608C68NKB vs LMCI1608-68NKT |
AIMC-0603-68NK-T | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Abracon Corporation | CD1608C68NKB vs AIMC-0603-68NK-T |