Part Details for CD15ED470GO3F by Cornell Dubilier Electronics Inc
Overview of CD15ED470GO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15ED470GO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0537
|
Newark | Silver Mica Capacitor 47Pf, 500V, 2%, Radial, Capacitance:47Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15ED470GO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 9699 |
|
$1.6600 | Buy Now |
DISTI #
338-2957-ND
|
DigiKey | CAP MICA 47PF 2% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
624 In Stock |
|
$1.5468 / $4.3100 | Buy Now |
DISTI #
598-CD15ED470GO3F
|
Mouser Electronics | Mica Capacitors 47pF 500V 2% RoHS: Compliant | 442 |
|
$1.3200 / $1.5300 | Buy Now |
DISTI #
70190149
|
RS | Capacitor, Mica, Cap 47pF, Tol 2%, Radial DIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15ED470GO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 393 |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 47pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
3300 In Stock 6899 Factory Stock |
|
$1.1200 / $1.2400 | Buy Now |
DISTI #
31234639
|
Verical | Cap Mica 47pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 6800 |
|
$1.7429 | Buy Now |
DISTI #
54445256
|
Verical | Cap Mica 47pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2110 | Americas - 3300 |
|
$1.7953 / $1.9678 | Buy Now |
DISTI #
CD15ED470GO3F
|
TTI | Mica Capacitors 47pF 500V 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$1.1300 / $1.2000 | Buy Now |
DISTI #
CD15ED470GO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 47pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant |
3300 In Stock 6899 Factory Stock |
|
$1.1200 / $1.2400 | Buy Now |
Part Details for CD15ED470GO3F
CD15ED470GO3F CAD Models
CD15ED470GO3F Part Data Attributes
|
CD15ED470GO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED470GO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000047uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for CD15ED470GO3F
This table gives cross-reference parts and alternative options found for CD15ED470GO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15ED470GO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD15ED470GO1F | Mica Capacitor, Mica, | Cornell Dubilier Electronics Inc | CD15ED470GO3F vs CD15ED470GO1F |
CMR05E470GODP | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000047uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15ED470GO3F vs CMR05E470GODP |