Part Details for CD15CD070DP3F by Cornell Dubilier Electronics Inc
Overview of CD15CD070DP3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD15CD070DP3F
CD15CD070DP3F CAD Models
CD15CD070DP3F Part Data Attributes
|
CD15CD070DP3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD070DP3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for CD15CD070DP3F
This table gives cross-reference parts and alternative options found for CD15CD070DP3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15CD070DP3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR05C7R0DPDM | Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15CD070DP3F vs CMR05C7R0DPDM |
CMR05C7R0DPDR | Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15CD070DP3F vs CMR05C7R0DPDR |
CD15CD070DP3 | Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15CD070DP3F vs CD15CD070DP3 |
CMR05C7R0DPDP | Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15CD070DP3F vs CMR05C7R0DPDP |