-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0924
|
Newark | Cap, 5Pf, 500V, Capacitance:5Pf, Voltage Rating:500V, Capacitance Tolerance:± 0.5Pf, Product Range:Type Cd15 Series, Capacitor Terminals:Radial Leaded, Lead Spacing:5.9Mm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Cornell Dubilier CD15CD050DO3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$1.2100 / $2.4100 | Buy Now |
DISTI #
338-2606-ND
|
DigiKey | CAP MICA 5PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2581 In Stock |
|
$0.7840 / $2.4500 | Buy Now |
DISTI #
598-CD15CD050DO3F
|
Mouser Electronics | Mica Capacitors 5pF 500V 0.5pF RoHS: Compliant | 2 |
|
$0.7840 / $2.2300 | Buy Now |
DISTI #
V36:1790_14689774
|
Arrow Electronics | Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2102 | Americas - 17 |
|
$0.9766 / $1.4088 | Buy Now |
DISTI #
70189485
|
RS | Capacitor, Mica, Cap 5pF, Tol 1/2pF, RadialDIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15CD050DO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10487 |
|
$0.3400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
2128 In Stock |
|
$0.9180 / $0.9850 | Buy Now |
DISTI #
51569670
|
Verical | Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1745 | Americas - 2100 |
|
$1.2298 / $1.2805 | Buy Now |
DISTI #
63296740
|
Verical | Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2102 | Americas - 17 |
|
$0.9766 / $1.4088 | Buy Now |
|
Bristol Electronics | 28900 |
|
RFQ | ||
|
Quest Components | 23120 |
|
$0.9033 / $2.4088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD15CD050DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD050DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |