CD15CD(2.4)DP3F
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 500V, 20.8333% +Tol, 20.8333% -Tol, -/+200ppm/Cel TC, 0.0000024uF, 4517,

Overview of CD15CD(2.4)DP3F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD15CD(2.4)DP3F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD15CD(2.4)DP3F by Cornell Dubilier Electronics Inc

CD15CD(2.4)DP3F
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 4517
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.0000024 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
9.1 mm
JESD-609 Code
e3
Length
11.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20.8333%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20.8333%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
C
Temperature Coefficient
200ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.9 mm
Terminal Shape
WIRE
Width
4.3 mm
Want to compare parts?
  1. CD15CD(2.4)DP3F
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 500V, 20.8333% +Tol, 20.8333% -Tol, -/+200ppm/Cel TC, 0.0000024uF, 4517,
    VS

Alternate Parts for CD15CD(2.4)DP3F

This table gives cross-reference parts and alternative options found for CD15CD(2.4)DP3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15CD(2.4)DP3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM05CD2R4DP3 Mica Capacitor, Mica, 500V, 20.8333% +Tol, 20.8333% -Tol, -/+200ppm/Cel TC, 0.0000024uF, 4517, Arco Electronics CD15CD(2.4)DP3F vs CM05CD2R4DP3
DM15CD2R4DP3SLLF Mica Capacitor, Mica, 500V, 20.8333% +Tol, 20.8333% -Tol, -/+200ppm/Cel TC, 0.0000024uF, 4517, Arco Electronics CD15CD(2.4)DP3F vs DM15CD2R4DP3SLLF
DM15CD2R4DP3SL Mica Capacitor, Mica, 500V, 20.8333% +Tol, 20.8333% -Tol, -/+200ppm/Cel TC, 0.0000024uF, 4517, Arco Electronics CD15CD(2.4)DP3F vs DM15CD2R4DP3SL
DM15CD2R4DP3 Mica Capacitor, Mica, 500V, 20.8333% +Tol, 20.8333% -Tol, -/+200ppm/Cel TC, 0.0000024uF, 4517, Arco Electronics CD15CD(2.4)DP3F vs DM15CD2R4DP3
CM10CD2R4DP3 Mica Capacitor, Mica, 500V, 20.8333% +Tol, 20.8333% -Tol, -/+200ppm/Cel TC, 0.0000024uF, 4517, Arco Electronics CD15CD(2.4)DP3F vs CM10CD2R4DP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD15CD(2.4)DP3F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD15CD(2.4)DP3F by Cornell Dubilier Electronics Inc

  • Please alert me when CD15CD(2.4)DP3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD15CD(2.4)DP3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD15CD(2.4)DP3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD15CD(2.4)DP3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD15CD(2.4)DP3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD15CD(2.4)DP3F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: