-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2776
|
Newark | Rectifier, Single, 1A, 400V, Smd, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Bourns CD1408-FU1400 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5630 |
|
$0.2260 / $0.4890 | Buy Now |
DISTI #
16M5364
|
Newark | Chip Diode /Tape & Reel - 7" Reel |Bourns CD1408-FU1400 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
CD1408-FU1400CT-ND
|
DigiKey | DIODE GEN PURP 400V 1A 1408 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45850 In Stock |
|
$0.1000 / $0.4700 | Buy Now |
DISTI #
CD1408-FU1400
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMD T/R - Tape and Reel (Alt: CD1408-FU1400) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1136 | Buy Now |
DISTI #
652-CD1408-FU1400
|
Mouser Electronics | Rectifiers RECTIFIER DIODE SMD 400VOLT RoHS: Compliant | 9640 |
|
$0.1000 / $0.4700 | Buy Now |
DISTI #
73202165
|
RS | A 400V, 1A, 1408 packaged, Ultra Fast Rectifier Diode | Bourns CD1408-FU1400 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1630 | RFQ |
|
Onlinecomponents.com | Diode Switching 400V 1A 2-Pin Case 1408 T/R |
15000 In Stock |
|
$0.0988 / $0.1205 | Buy Now |
DISTI #
CD1408-FU1400
|
TTI | Rectifiers RECTIFIER DIODE SMD 400VOLT pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
CD1408-FU1400
|
Avnet Abacus | Diode Switching 400V 1A 2-Pin SMD T/R - Tape and Reel (Alt: CD1408-FU1400) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600200343
|
Chip1Stop | Diode Switching 400V 1A 2-Pin Case 1408 T/R RoHS: Compliant pbFree: Yes | 9000 |
|
$0.1160 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD1408-FU1400
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1408-FU1400
Bourns Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDFP-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CD1408-FU1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1408-FU1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1GLWHRVG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | CD1408-FU1400 vs RS1GLWHRVG |
RS1GFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | CD1408-FU1400 vs RS1GFL |
US1GHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | CD1408-FU1400 vs US1GHM3_A/H |
RS1G-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, | Taiwan Semiconductor | CD1408-FU1400 vs RS1G-T |
HS1G | Rectifier Diode, | Surge Components Inc | CD1408-FU1400 vs HS1G |
ES1LG | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CD1408-FU1400 vs ES1LG |
ES1GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CD1408-FU1400 vs ES1GH |
ES1GALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CD1408-FU1400 vs ES1GALH |
CD214A-S1G | Rectifier Diode, | Bourns Inc | CD1408-FU1400 vs CD214A-S1G |
UF1GLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CD1408-FU1400 vs UF1GLW |