There are no models available for this part yet.
Overview of CD10FD201JO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD10FD201JO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K0490
|
Newark | Silver Mica Capacitor 200Pf, 500V, 5%, Radial, Capacitance:200Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.9Mm Rohs Compliant: Yes |Cornell Dubilier CD10FD201JO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$3.3800 / $3.8900 | Buy Now | |
DISTI #
338-2665-ND
|
DigiKey | CAP MICA 200PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
98 In Stock |
|
$2.9395 / $7.1500 | Buy Now | |
DISTI #
598-CD10FD201JO3F
|
Mouser Electronics | Mica Capacitors 200pF 500V 5% RoHS: Compliant | 296 |
|
$2.4900 / $6.9800 | Buy Now | |
Onlinecomponents.com | Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C RoHS: Compliant |
300 In Stock 1200 Factory Stock |
|
$3.0300 / $9.0600 | Buy Now | ||
DISTI #
26623496
|
Verical | Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$3.2857 | Buy Now | |
DISTI #
81047492
|
Verical | Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2304 | Americas - 300 |
|
$4.4070 / $11.7780 | Buy Now | |
DISTI #
CD10FD201JO3F
|
TTI | Mica Capacitors 200pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$2.4700 / $3.7700 | Buy Now | |
DISTI #
CD10FD201JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.9800 / $3.0300 | Buy Now | |
Master Electronics | Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C RoHS: Compliant |
300 In Stock 1200 Factory Stock |
|
$3.0300 / $9.0600 | Buy Now |
CAD Models for CD10FD201JO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CD10FD201JO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0002 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.4 mm
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
3.6 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.3 mm
|
Alternate Parts for CD10FD201JO3F
This table gives cross-reference parts and alternative options found for CD10FD201JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10FD201JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD10FD201JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 3821, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD10FD201JO3F vs CD10FD201JO3 |
CD10FD201JO1F | Mica Capacitor, Mica, | Cornell Dubilier Electronics Inc | CD10FD201JO3F vs CD10FD201JO1F |