CD10CD160JO3
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000016uF, 3619,

Overview of CD10CD160JO3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD10CD160JO3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD10CD160JO3 by Cornell Dubilier Electronics Inc

CD10CD160JO3
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 3619
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.000016 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
8.4 mm
Length
9.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
C
Temperature Coefficient
200ppm/Cel ppm/°C
Terminal Pitch
3.6 mm
Terminal Shape
WIRE
Width
4.8 mm
Want to compare parts?
  1. CD10CD160JO3
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000016uF, 3619,
    VS

Alternate Parts for CD10CD160JO3

This table gives cross-reference parts and alternative options found for CD10CD160JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10CD160JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM09CD160JO3 Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000016uF, 3619, Arco Electronics CD10CD160JO3 vs CM09CD160JO3
DM10CD160JO3LF Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000016uF, 3619, Arco Electronics CD10CD160JO3 vs DM10CD160JO3LF
CM04CD160JO3 Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.000016uF, 3619, Arco Electronics CD10CD160JO3 vs CM04CD160JO3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD10CD160JO3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD10CD160JO3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CD10CD160JO3 would you like to use for your alert(s)?
  • Please alert me when CD10CD160JO3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD10CD160JO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD10CD160JO3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD10CD160JO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD10CD160JO3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD10CD160JO3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: