Part Details for CD1005C3N9KE by Samwha Electronics
Overview of CD1005C3N9KE by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1005C3N9KE
CD1005C3N9KE CAD Models
CD1005C3N9KE Part Data Attributes
|
CD1005C3N9KE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD1005C3N9KE
Samwha Electronics
General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CD1005C3N9KE
This table gives cross-reference parts and alternative options found for CD1005C3N9KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1005C3N9KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-C153N9K-E | 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C3N9KE vs L-C153N9K-E |
L-C153N9K-T | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CD1005C3N9KE vs L-C153N9K-T |
CI-B2012-39NKPB | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CD1005C3N9KE vs CI-B2012-39NKPB |
CI-B2012-39NKPL | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CD1005C3N9KE vs CI-B2012-39NKPL |
CL05KT3N9 | General Purpose Inductor, 0.0039uH, 10%, 1 Element, SMD, CHIP, 0805 | SEI Stackpole Electronics Inc | CD1005C3N9KE vs CL05KT3N9 |
3680IE3N9K | 1 ELEMENT, 0.0039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | CD1005C3N9KE vs 3680IE3N9K |
CI-B2012-39NKJT | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CD1005C3N9KE vs CI-B2012-39NKJT |
CD2012C3N9KE | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CD1005C3N9KE vs CD2012C3N9KE |
CI-B2012-39NKJB | General Purpose Inductor, 0.0039uH, 10%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CD1005C3N9KE vs CI-B2012-39NKJB |
L-15C3N9K-R | 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CD1005C3N9KE vs L-15C3N9K-R |