Part Details for CD1005C12NKB by Samwha Electronics
Overview of CD1005C12NKB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1005C12NKB
CD1005C12NKB CAD Models
CD1005C12NKB Part Data Attributes
|
CD1005C12NKB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CD1005C12NKB
Samwha Electronics
General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CD1005C12NKB
This table gives cross-reference parts and alternative options found for CD1005C12NKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1005C12NKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH05T12NKNC | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1005C12NKB vs CIH05T12NKNC |
LMCI1005-12NKT | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CD1005C12NKB vs LMCI1005-12NKT |
CIH05T12NKBE | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1005C12NKB vs CIH05T12NKBE |
CTLL1005SF-12NK | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | CD1005C12NKB vs CTLL1005SF-12NK |
CD1005C12NKT | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | CD1005C12NKB vs CD1005C12NKT |
CIH05T12NKAC | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1005C12NKB vs CIH05T12NKAC |
CIH05T12NKNE | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1005C12NKB vs CIH05T12NKNE |
CL02KT12N-S | General Purpose Inductor, | Viking Tech Corp | CD1005C12NKB vs CL02KT12N-S |
CIH05T12NKBC | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CD1005C12NKB vs CIH05T12NKBC |