CD0603-Z3V3
Bourns Inc
Description: Zener Diode, 3.3V V(Z), 4.99%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of CD0603-Z3V3 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CD0603-Z3V3 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y4277
Newark Zener Diode, 3.3V, 0.15W, Smd-2, Zener Voltage Nom:3.3V, Power Dissipation:150Mw, Diode Case Style:Smd, No. Of Pins:2Pins, Operating Temperature Max:125°C, Diode Mounting:Surface Mount, Product Range:Cd0603-Z Series, Qualification:- Rohs Compliant: Yes |Bourns CD0603-Z3V3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # CD0603-Z3V3
Avnet Abacus Diode Zener Single 3.3V 5% 150mW 2-Pin Case 0603 (Alt: CD0603-Z3V3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Perfect Parts Corporation   20159
RFQ

CAD Models for CD0603-Z3V3 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD0603-Z3V3 by Bourns Inc

CD0603-Z3V3
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
R-PDSO-X2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-X2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
COPPER NICKEL GOLD
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
4.99%
Working Test Current
5 mA
Want to compare parts?
  1. CD0603-Z3V3
    Bourns Inc
    Zener Diode, 3.3V V(Z), 4.99%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for CD0603-Z3V3

This table gives cross-reference parts and alternative options found for CD0603-Z3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD0603-Z3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD0603-Z2V2 Zener Diode, 2.2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc CD0603-Z3V3 vs CD0603-Z2V2
CD0603-Z5V1 Zener Diode, 5.1V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc CD0603-Z3V3 vs CD0603-Z5V1
CD0603-Z3V9 Zener Diode, 3.9V V(Z), 4.99%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc CD0603-Z3V3 vs CD0603-Z3V9
CD0603-Z9V1 Zener Diode, 9.1V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc CD0603-Z3V3 vs CD0603-Z9V1

Related Parts for CD0603-Z3V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD0603-Z3V3 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD0603-Z3V3 by Bourns Inc

  • Please alert me when CD0603-Z3V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD0603-Z3V3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD0603-Z3V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD0603-Z3V3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD0603-Z3V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD0603-Z3V3 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: