Part Details for CD-07AFMM-QL8D01 by Amphenol Corporation
Overview of CD-07AFMM-QL8D01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CD-07AFMM-QL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD-07AFMM-QL8D01
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 1m 5A IP68 7 Position Circular Connector Receptacle PIN Contact Straight Backshell - Bulk (Alt: CD-07AFMM-QL8D01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8485 | Buy Now |
DISTI #
523-CD-07AFMM-QL8D01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE X-LOK 07PIN F CONN M PIN RoHS: Compliant | 0 |
|
$14.3400 / $18.7500 | Order Now |