Part Details for CCY5V223K25V5B1 by MERITEK Electronics Corporation
Overview of CCY5V223K25V5B1 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCY5V223K25V5B1
CCY5V223K25V5B1 CAD Models
CCY5V223K25V5B1 Part Data Attributes
|
CCY5V223K25V5B1
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCY5V223K25V5B1
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2014 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2014 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for CCY5V223K25V5B1
This table gives cross-reference parts and alternative options found for CCY5V223K25V5B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCY5V223K25V5B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCY5V223K25V5F4 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V5F4 |
CCY5V223K25V5R3 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V5R3 |
CCY5V223K25V5B2 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V5B2 |
CCY5V223K25V9R3 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V9R3 |
CCY5V223K25V7R1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V7R1 |
CCY5V223K25V9B4 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V9B4 |
CCY5V223K25V7F1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V7F1 |
CCY5V223K25V2R1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V2R1 |
CCY5V223K25V6F5 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V6F5 |
CCY5V223K25V6F1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 2014, | MERITEK Electronics Corporation | CCY5V223K25V5B1 vs CCY5V223K25V6F1 |