Part Details for CCT-48K14C-T by Teledyne Technologies Inc
Overview of CCT-48K14C-T by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCT-48K14C-T
CCT-48K14C-T CAD Models
CCT-48K14C-T Part Data Attributes
|
CCT-48K14C-T
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CCT-48K14C-T
Teledyne Technologies Inc
RF Coaxial Relay, SP4T, Momentary, 0.2A (Coil), 5600mW (Coil), 40000MHz, DC Input, Random, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH TTL DRIVERS WITH DIODES | |
Body Height | 46.99 mm | |
Body Length or Diameter | 50.8 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 5600 mW | |
Coil Resistance | 140 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 15 ms | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 50.8mm x 46.99mm | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Switching Time | 30 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.95 |