Part Details for CCSR316-1.5 by L-com Inc
Overview of CCSR316-1.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSR316-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7821
|
Newark | Cable Assy, Sma R/A Plug-Plug, 1.5 , Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:1.5Ft, Cable Length - Metric:457.2Mm, Jacket Color:Brown Rohs Compliant: Yes |L-Com CCSR316-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$20.7500 / $23.6000 | Buy Now |
DISTI #
5073-CCSR316-1.5-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.3800 | Buy Now |
DISTI #
73603026
|
RS | RG316 Coaxial CableSMA 90o Male / 90o Male1.5 ft- | L-com CCSR316-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ |
|
Onlinecomponents.com | CA SMA RA M-M RG316/U 1.5' RoHS: Compliant | 0 |
|
$21.3200 / $27.9800 | Buy Now |
DISTI #
77734433
|
Verical | CCSR316-1.5 Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$19.4261 / $24.5900 | Buy Now |
DISTI #
CCSR316-1.5
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA right angle male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 9 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 69 |
|
$19.4300 / $24.5900 | Buy Now |