Part Details for CCSL820M50V6R3 by MERITEK Electronics Corporation
Overview of CCSL820M50V6R3 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCSL820M50V6R3
CCSL820M50V6R3 CAD Models
CCSL820M50V6R3 Part Data Attributes
|
CCSL820M50V6R3
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCSL820M50V6R3
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for CCSL820M50V6R3
This table gives cross-reference parts and alternative options found for CCSL820M50V6R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCSL820M50V6R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCSL820M50V2B5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V2B5 |
CCSL820M50V5R2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V5R2 |
CCSL820M50V6R5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V6R5 |
CCSL820M50V6F5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V6F5 |
CCSL820M50V9F1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V9F1 |
CCSL820M50V9R5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V9R5 |
CCSL820M50V7B5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V7B5 |
CCSL820M50V9F4 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V9F4 |
CCSL820M50V7B3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V7B3 |
CCSL820M50V5B3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, 0.000082uF, 2012, | MERITEK Electronics Corporation | CCSL820M50V6R3 vs CCSL820M50V5B3 |