Part Details for CCSHR188A-3 by L-com Inc
Overview of CCSHR188A-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSHR188A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7781
|
Newark | Cable Assy, Sma R/A Plug-Plug, 3 , Connector To Connector:90° Sma Plug To Sma Plug, Coaxial Cable Type:Rg188A/U, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:- Rohs Compliant: Yes |L-Com CCSHR188A-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$26.1100 / $29.6900 | Buy Now |
DISTI #
5073-CCSHR188A-3-ND
|
DigiKey | CA SMA M/SMA M RA RG188A/U 3' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.1400 | Buy Now |
DISTI #
73603751
|
RS | RG188 Coaxial CableSMA Male / 90o Male3.0 ft- | L-com CCSHR188A-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1900 | RFQ |
|
Onlinecomponents.com | CA SMA M/SMA M RA RG188A/U 3' RoHS: Compliant | 0 |
|
$26.5000 / $35.0800 | Buy Now |
DISTI #
77734630
|
Verical | CA SMA M/SMA M RA RG188A/U,50 OHMCOAXCABLE Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$24.4821 / $30.9900 | Buy Now |
DISTI #
CCSHR188A-3
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male straight to right angle connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG188A/U coaxial cable features a stranded center conductor and a taped TFE jacket for the ultimate in flexibility. In order to meet your immediate needs we stock these cables in 9 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 286 |
|
$24.4800 / $30.9900 | Buy Now |