Datasheets
CCS21S-S5G901-TH by: Cristek Interconnects Inc

Board Connector, 21 Contact(s), 1 Row(s), Female, Receptacle,

Part Details for CCS21S-S5G901-TH by Cristek Interconnects Inc

Overview of CCS21S-S5G901-TH by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for CCS21S-S5G901-TH

CCS21S-S5G901-TH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCS21S-S5G901-TH Part Data Attributes

CCS21S-S5G901-TH Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
CCS21S-S5G901-TH Cristek Interconnects Inc Board Connector, 21 Contact(s), 1 Row(s), Female, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 2.38 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCS21S-S5G901-TH by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCS21S-S5G901-TH by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CCS21S-S5G901-TH would you like to use for your alert(s)?
  • Please alert me when CCS21S-S5G901-TH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCS21S-S5G901-TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCS21S-S5G901-TH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCS21S-S5G901-TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCS21S-S5G901-TH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCS21S-S5G901-TH by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: